UF12A12-BTMR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Qualtek
In Stock: 0
Unit Price: 423,11000 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 374,90000 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 288,40600 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 265
Unit Price: 374,90000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 416,12175 Kč
Datasheet
UF12A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF12A12-BTMR

DigiKey Part Number
UF12A12-BTMR-ND
Manufacturer
Manufacturer Product Number
UF12A12-BTMR
Description
FAN AXIAL 120X38MM 115VAC TERM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 92.0 CFM (2.58m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
92.0 CFM (2.58m³/min)
Static Pressure
0.280 in H2O (69.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
42.0dB(A)
Power (Watts)
12.00W
RPM
2750 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
0.170A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40313,02925 Kč12 521,17 Kč
Manufacturers Standard Package
Unit Price without VAT:313,02925 Kč
Unit Price with VAT:378,76539 Kč