07145-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07145-80

DigiKey Part Number
1570-1457-ND
Manufacturer
Manufacturer Product Number
07145-80
Description
FAN CORD 80"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 45° 80.0" (2.03m) Open Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle 45°
2nd Connector
Open Wires
Length
80.0" (2.03m)
Fits Terminal Size
4.1 x 0.5
Number of Conductors
2
Cord Type
-
Wire Gauge
18 AWG
Approval Agency Marking
-
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,88000 Kč85,88 Kč
1071,65400 Kč716,54 Kč
2566,01280 Kč1 650,32 Kč
5061,86600 Kč3 093,30 Kč
10057,87280 Kč5 787,28 Kč
25052,89108 Kč13 222,77 Kč
50049,99376 Kč24 996,88 Kč
Manufacturers Standard Package
Unit Price without VAT:85,88000 Kč
Unit Price with VAT:103,91480 Kč