Fan Power Cord Fan Terminal Receptacle 45° 24.0" (609.6mm) NEMA 1-15 Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07145-24P

DigiKey Part Number
1570-1479-ND
Manufacturer
Manufacturer Product Number
07145-24P
Description
FAN CORD W/ WALL PLUG 24"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 45° 24.0" (609.6mm) NEMA 1-15 Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Male Plug
1st Connector
Fan Terminal Receptacle 45°
2nd Connector
NEMA 1-15 Plug
Length
24.0" (609.6mm)
Fits Terminal Size
4.1 x 0.5
Number of Conductors
2
Cord Type
-
Wire Gauge
18 AWG
Approval Agency Marking
-
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,75000 Kč137,75 Kč
10114,35500 Kč1 143,55 Kč
25105,20840 Kč2 630,21 Kč
5098,52680 Kč4 926,34 Kč
10092,11820 Kč9 211,82 Kč
25084,15748 Kč21 039,37 Kč
50078,56990 Kč39 284,95 Kč
1 00077,43013 Kč77 430,13 Kč
Manufacturers Standard Package
Unit Price without VAT:137,75000 Kč
Unit Price with VAT:166,67750 Kč