
15038PB-A1K-EA-00 | |
|---|---|
DigiKey Part Number | 12-15038PB-A1K-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 15038PB-A1K-EA-00 |
Description | FAN 150MM X 172MM X 38MM 115VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 166.0 CFM (4.65m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 38.00mm | |
Air Flow | 166.0 CFM (4.65m³/min) | |
Static Pressure | 0.472 in H2O (117.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 50.0dB | |
Power (Watts) | 22.00W | |
RPM | 2600 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 156,36000 Kč | 1 156,36 Kč |
| 15 | 886,73133 Kč | 13 300,97 Kč |
| 30 | 824,83633 Kč | 24 745,09 Kč |
| 60 | 791,35167 Kč | 47 481,10 Kč |
| Unit Price without VAT: | 1 156,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 399,19560 Kč |















