Fan Power Cord Fan Terminal Receptacle 45° 60.0" (1.52m) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07145-60

DigiKey Part Number
1570-1436-ND
Manufacturer
Manufacturer Product Number
07145-60
Description
FAN CORD 60"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 45° 60.0" (1.52m) Open Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
60.0" (1.52m)
Manufacturer
Mechatronics Fan Group
Fits Terminal Size
4.1 x 0.5
Packaging
Bulk
Number of Conductors
2
Part Status
Active
Wire Gauge
18 AWG
Style
Female Receptacle to Cable
Operating Temperature
105°C
1st Connector
Fan Terminal Receptacle 45°
Base Product Number
2nd Connector
Open Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,71000 Kč80,71 Kč
1067,40500 Kč674,05 Kč
2562,12440 Kč1 553,11 Kč
5058,23280 Kč2 911,64 Kč
10054,48500 Kč5 448,50 Kč
25049,80128 Kč12 450,32 Kč
50046,49566 Kč23 247,83 Kč
1 00046,09066 Kč46 090,66 Kč
Manufacturers Standard Package
Unit Price without VAT:80,71000 Kč
Unit Price with VAT:97,65910 Kč