Fan Power Cord Fan Terminal Receptacle, T-Style 24.0" (609.6mm) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07199-24

DigiKey Part Number
1570-1428-ND
Manufacturer
Manufacturer Product Number
07199-24
Description
FAN CORD 24"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle, T-Style 24.0" (609.6mm) Open Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle, T-Style
2nd Connector
Open Wires
Length
24.0" (609.6mm)
Fits Terminal Size
4.1 x 0.5
Number of Conductors
2
Cord Type
-
Wire Gauge
18 AWG
Approval Agency Marking
-
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1042,98300 Kč429,83 Kč
2539,67800 Kč991,95 Kč
5037,22940 Kč1 861,47 Kč
10034,86090 Kč3 486,09 Kč
25031,88252 Kč7 970,63 Kč
50029,77054 Kč14 885,27 Kč
1 00027,79421 Kč27 794,21 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč