
07100-24 | |
|---|---|
DigiKey Part Number | 1570-1421-ND |
Manufacturer | |
Manufacturer Product Number | 07100-24 |
Description | FAN CORD 24" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 24.0" (609.6mm) Open Wires |
Datasheet | Datasheet |
Category | Length 24.0" (609.6mm) |
Manufacturer Mechatronics Fan Group | Fits Terminal Size 4.1 x 0.5 |
Packaging Bulk | Number of Conductors 2 |
Part Status Active | Wire Gauge 18 AWG |
Style Female Receptacle to Cable | Operating Temperature 105°C |
1st Connector Fan Terminal Receptacle 180°, Straight | Base Product Number |
2nd Connector Open Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 42,69100 Kč | 426,91 Kč |
| 25 | 39,40840 Kč | 985,21 Kč |
| 50 | 36,97680 Kč | 1 848,84 Kč |
| 100 | 34,62430 Kč | 3 462,43 Kč |
| 250 | 31,66616 Kč | 7 916,54 Kč |
| 500 | 29,56852 Kč | 14 784,26 Kč |
| 1 000 | 28,46776 Kč | 28 467,76 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |














