Ball Bearing 0.591" (15.00mm) ID X 1.378" (35.00mm) OD X 0.433" (11.00mm) W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6202ZZ

DigiKey Part Number
1995-1021-ND
Manufacturer
Manufacturer Product Number
6202ZZ
Description
BEARING 0.591"IDX1.378"ODX0.433W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ball Bearing 0.591" (15.00mm) ID X 1.378" (35.00mm) OD X 0.433" (11.00mm) W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Bearing Group
Series
Packaging
Bulk
Part Status
Active
Type
Ball Bearing
Inner Diameter
0.591" (15.00mm)
Outer Diameter
1.378" (35.00mm)
Width
0.433" (11.00mm)
Material
Bearing Steel
Static Load Rating
675 lbs
Dynamic Load Rating
1180 lbs
Features
Shield (2)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
551,06800 Kč255,34 Kč
1047,87500 Kč478,75 Kč
2544,14600 Kč1 103,65 Kč
5041,68100 Kč2 084,05 Kč
10039,47410 Kč3 947,41 Kč
25036,91196 Kč9 227,99 Kč
50035,20692 Kč17 603,46 Kč
1 00033,68016 Kč33 680,16 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč