
R8-2RS-XE | |
|---|---|
DigiKey Part Number | 1995-1002-ND |
Manufacturer | |
Manufacturer Product Number | R8-2RS-XE |
Description | BEARING 1/2"IDX1.125"ODX5/16"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ball Bearing 0.500" (12.70mm) 1/2" ID X 1.125" (28.58mm) OD X 0.313" (7.94mm) 5/16" W |
Datasheet | Datasheet |
Category | Outer Diameter 1.125" (28.58mm) |
Manufacturer Mechatronics Bearing Group | Width 0.313" (7.94mm) 5/16" |
Series | Material Bearing Steel |
Packaging Bulk | Static Load Rating 500 lbs |
Part Status Active | Dynamic Load Rating 885 lbs |
Type Ball Bearing | Features Contact Seal (2) |
Inner Diameter 0.500" (12.70mm) 1/2" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 5 | 40,23200 Kč | 201,16 Kč |
| 10 | 37,62800 Kč | 376,28 Kč |
| 25 | 34,65520 Kč | 866,38 Kč |
| 50 | 32,67700 Kč | 1 633,85 Kč |
| 100 | 30,91120 Kč | 3 091,12 Kč |
| 250 | 28,85796 Kč | 7 214,49 Kč |
| 500 | 27,49352 Kč | 13 746,76 Kč |
| 1 000 | 26,27123 Kč | 26 271,23 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |



