
R4-2RS | |
|---|---|
DigiKey Part Number | 1995-1000-ND |
Manufacturer | |
Manufacturer Product Number | R4-2RS |
Description | BEARING 1/4"IDX5/8"ODX0.196"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ball Bearing 0.250" (6.35mm) 1/4" ID X 0.625" (15.88mm) 5/8" OD X 0.196" (4.98mm) W |
Datasheet | Datasheet |
Category | Outer Diameter 0.625" (15.88mm) 5/8" |
Manufacturer Mechatronics Bearing Group | Width 0.196" (4.98mm) |
Series | Material Bearing Steel |
Packaging Bulk | Static Load Rating 195 lbs |
Part Status Active | Dynamic Load Rating 385 lbs |
Type Ball Bearing | Features Contact Seal (2) |
Inner Diameter 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 5 | 36,07400 Kč | 180,37 Kč |
| 10 | 33,74400 Kč | 337,44 Kč |
| 25 | 31,03520 Kč | 775,88 Kč |
| 50 | 29,25020 Kč | 1 462,51 Kč |
| 100 | 27,65230 Kč | 2 765,23 Kč |
| 250 | 25,79816 Kč | 6 449,54 Kč |
| 500 | 24,56514 Kč | 12 282,57 Kč |
| 1 000 | 23,46107 Kč | 23 461,07 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |







