
R6-2RS-SNB | |
|---|---|
DigiKey Part Number | 1995-1001-ND |
Manufacturer | |
Manufacturer Product Number | R6-2RS-SNB |
Description | BEARING 3/8"IDX7/8"ODX9/32"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ball Bearing 0.375" (9.53mm) 3/8" ID X 0.875" (22.23mm) 7/8" OD X 0.281" (7.14mm) 9/32" W |
Datasheet | Datasheet |
Category | Outer Diameter 0.875" (22.23mm) 7/8" |
Manufacturer Mechatronics Bearing Group | Width 0.281" (7.14mm) 9/32" |
Series | Material Bearing Steel |
Packaging Bulk | Static Load Rating 305 lbs |
Part Status Active | Dynamic Load Rating 570 lbs |
Type Ball Bearing | Features Contact Seal (2) |
Inner Diameter 0.375" (9.53mm) 3/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 5 | 45,23000 Kč | 226,15 Kč |
| 10 | 42,35300 Kč | 423,53 Kč |
| 25 | 39,03120 Kč | 975,78 Kč |
| 50 | 36,82620 Kč | 1 841,31 Kč |
| 100 | 34,85460 Kč | 3 485,46 Kč |
| 250 | 32,56620 Kč | 8 141,55 Kč |
| 500 | 31,04428 Kč | 15 522,14 Kč |
| 1 000 | 29,68067 Kč | 29 680,67 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |



