
6203ZZ | |
|---|---|
DigiKey Part Number | 1995-1023-ND |
Manufacturer | |
Manufacturer Product Number | 6203ZZ |
Description | BEARING 0.669"IDX1.575"ODX0.472W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ball Bearing 0.669" (17.00mm) ID X 1.575" (40.00mm) OD X 0.472" (12.00mm) W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Bearing | |
Inner Diameter | 0.669" (17.00mm) | |
Outer Diameter | 1.575" (40.00mm) | |
Width | 0.472" (12.00mm) | |
Material | Bearing Steel | |
Static Load Rating | 890 lbs | |
Dynamic Load Rating | 1500 lbs | |
Features | Shield (2) | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 5 | 55,51800 Kč | 277,59 Kč |
| 10 | 52,07500 Kč | 520,75 Kč |
| 25 | 48,05200 Kč | 1 201,30 Kč |
| 50 | 45,38500 Kč | 2 269,25 Kč |
| 100 | 42,99970 Kč | 4 299,97 Kč |
| 250 | 40,22964 Kč | 10 057,41 Kč |
| 500 | 38,38728 Kč | 19 193,64 Kč |
| 1 000 | 36,73663 Kč | 36 736,63 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |





