Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.500" L x 1.000" H (12.70mm x 25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VWS50100-C

DigiKey Part Number
298-10710-ND
Manufacturer
Manufacturer Product Number
VWS50100-C
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.500" L x 1.000" H (12.70mm x 25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
0.500" L x 1.000" H (12.70mm x 25.40mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.250" (6.35mm)
Height
1.425" (36.20mm)
Panel Hole Size
0.187" ~ 0.192" (4.75mm ~ 4.88mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.030" ~ 0.080" (0.76mm ~ 2.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 847
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1015,37100 Kč153,71 Kč
2514,92520 Kč373,13 Kč
5014,60620 Kč730,31 Kč
10014,29120 Kč1 429,12 Kč
30013,80690 Kč4 142,07 Kč
50013,58696 Kč6 793,48 Kč
1 00013,29362 Kč13 293,62 Kč
2 50012,91536 Kč32 288,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč