
D2X | |
|---|---|
DigiKey Part Number | SW1400-ND |
Manufacturer | |
Manufacturer Product Number | D2X |
Description | SWITCH DETECTOR SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Connector | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 50gf | |
Release Force | 2.039gf | |
Operating Position | 5° | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 52,41100 Kč | 524,11 Kč |
| 25 | 48,62280 Kč | 1 215,57 Kč |
| 50 | 45,93520 Kč | 2 296,76 Kč |
| 100 | 43,39870 Kč | 4 339,87 Kč |
| 250 | 40,25484 Kč | 10 063,71 Kč |
| 500 | 38,02864 Kč | 19 014,32 Kč |
| 1 000 | 35,92359 Kč | 35 923,59 Kč |
| 5 000 | 33,06925 Kč | 165 346,25 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |



