Ball Bearing 0.785" (19.93mm) ID X 1.850" (47.00mm) OD X 0.551" (14.00mm) W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6204ZZ

DigiKey Part Number
1995-1025-ND
Manufacturer
Manufacturer Product Number
6204ZZ
Description
BEARING 0.785"IDX1.85"ODX0.551"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Ball Bearing 0.785" (19.93mm) ID X 1.850" (47.00mm) OD X 0.551" (14.00mm) W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Bearing Group
Series
Packaging
Bulk
Part Status
Active
Type
Ball Bearing
Inner Diameter
0.785" (19.93mm)
Outer Diameter
1.850" (47.00mm)
Width
0.551" (14.00mm)
Material
Bearing Steel
Static Load Rating
1390 lbs
Dynamic Load Rating
2220 lbs
Features
Shield (2)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
549,30400 Kč246,52 Kč
1046,17500 Kč461,75 Kč
2542,57560 Kč1 064,39 Kč
5040,19020 Kč2 009,51 Kč
10038,05890 Kč3 805,89 Kč
25035,57900 Kč8 894,75 Kč
50033,92982 Kč16 964,91 Kč
1 00032,45283 Kč32 452,83 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč