Ball Bearing 0.984" (25.00mm) ID X 1.850" (47.00mm) OD X 0.472" (12.00mm) W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6005ZZ

DigiKey Part Number
1995-1016-ND
Manufacturer
Manufacturer Product Number
6005ZZ
Description
BEARING 0.984"IDX1.85"ODX0.472"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Ball Bearing 0.984" (25.00mm) ID X 1.850" (47.00mm) OD X 0.472" (12.00mm) W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Bearing Group
Series
Packaging
Bulk
Part Status
Active
Type
Ball Bearing
Inner Diameter
0.984" (25.00mm)
Outer Diameter
1.850" (47.00mm)
Width
0.472" (12.00mm)
Material
Bearing Steel
Static Load Rating
1115 lbs
Dynamic Load Rating
1730 lbs
Features
Shield (2)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
543,88600 Kč219,43 Kč
1041,07200 Kč410,72 Kč
2537,83840 Kč945,96 Kč
5035,69660 Kč1 784,83 Kč
10033,78370 Kč3 378,37 Kč
25031,55832 Kč7 889,58 Kč
50030,07880 Kč15 039,40 Kč
1 00028,75340 Kč28 753,40 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč