
R14-2RS | |
|---|---|
DigiKey Part Number | 1995-1007-ND |
Manufacturer | |
Manufacturer Product Number | R14-2RS |
Description | BEARING 7/8"IDX1.875"ODX1/2"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ball Bearing 0.875" (22.23mm) 7/8" ID X 1.875" (47.63mm) OD X 0.500" (12.70mm) 1/2" W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Bearing | |
Inner Diameter | 0.875" (22.23mm) 7/8" | |
Outer Diameter | 1.875" (47.63mm) | |
Width | 0.500" (12.70mm) 1/2" | |
Material | Bearing Steel | |
Static Load Rating | 1110 lbs | |
Dynamic Load Rating | 1735 lbs | |
Features | Contact Seal (2) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 5 | 99,86600 Kč | 499,33 Kč |
| 10 | 93,90300 Kč | 939,03 Kč |
| 25 | 87,00720 Kč | 2 175,18 Kč |
| 50 | 82,42560 Kč | 4 121,28 Kč |
| 100 | 78,32460 Kč | 7 832,46 Kč |
| 250 | 73,55516 Kč | 18 388,79 Kč |
| 500 | 70,38152 Kč | 35 190,76 Kč |
| 1 000 | 67,53692 Kč | 67 536,92 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |



