Ball Bearing 0.984" (25.00mm) ID X 2.047" (52.00mm) OD X 0.591" (15.00mm) W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6205-2RS

DigiKey Part Number
1995-1026-ND
Manufacturer
Manufacturer Product Number
6205-2RS
Description
BEARING 0.984"IDX2.047"ODX0.591W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ball Bearing 0.984" (25.00mm) ID X 2.047" (52.00mm) OD X 0.591" (15.00mm) W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Bearing Group
Series
Packaging
Bulk
Part Status
Active
Type
Ball Bearing
Inner Diameter
0.984" (25.00mm)
Outer Diameter
2.047" (52.00mm)
Width
0.591" (15.00mm)
Material
Bearing Steel
Static Load Rating
1565 lbs
Dynamic Load Rating
2415 lbs
Features
Contact Seal (2)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
565,22000 Kč326,10 Kč
1061,20900 Kč612,09 Kč
2556,54360 Kč1 413,59 Kč
5053,44840 Kč2 672,42 Kč
10050,68290 Kč5 068,29 Kč
25047,46640 Kč11 866,60 Kč
50045,32754 Kč22 663,77 Kč
1 00043,41085 Kč43 410,85 Kč
Manufacturers Standard Package
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč