
6202-2RS-GLD | |
|---|---|
DigiKey Part Number | 1995-1020-ND |
Manufacturer | |
Manufacturer Product Number | 6202-2RS-GLD |
Description | BEARING 0.591"IDX1.378"ODX0.433W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ball Bearing 0.591" (15.00mm) ID X 1.378" (35.00mm) OD X 0.433" (11.00mm) W |
Datasheet | Datasheet |
Category | Outer Diameter 1.378" (35.00mm) |
Manufacturer Mechatronics Bearing Group | Width 0.433" (11.00mm) |
Series | Material Bearing Steel |
Packaging Bulk | Static Load Rating 675 lbs |
Part Status Active | Dynamic Load Rating 1180 lbs |
Type Ball Bearing | Features Contact Seal (2) |
Inner Diameter 0.591" (15.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 5 | 27,59200 Kč | 137,96 Kč |
| 10 | 25,78600 Kč | 257,86 Kč |
| 25 | 23,67720 Kč | 591,93 Kč |
| 50 | 22,28720 Kč | 1 114,36 Kč |
| 100 | 21,04210 Kč | 2 104,21 Kč |
| 250 | 19,59532 Kč | 4 898,83 Kč |
| 500 | 18,63404 Kč | 9 317,02 Kč |
| 1 000 | 17,77355 Kč | 17 773,55 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |





