


LMB110S-TP | |
|---|---|
DigiKey Part Number | 353-LMB110S-TPTR-ND - Tape & Reel (TR) 353-LMB110S-TPCT-ND - Cut Tape (CT) 353-LMB110S-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMB110S-TP |
Description | BRIDGE RECT 1P 100V 1A LMBS-1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount LMBS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 500 mA | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | LMBS-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 100 | 5,03740 Kč | 503,74 Kč |
| 500 | 3,80694 Kč | 1 903,47 Kč |
| 1 000 | 3,30928 Kč | 3 309,28 Kč |
| 2 000 | 3,07505 Kč | 6 150,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,69341 Kč | 13 467,05 Kč |
| 10 000 | 2,24679 Kč | 22 467,90 Kč |
| 15 000 | 2,24572 Kč | 33 685,80 Kč |
| 25 000 | 2,16973 Kč | 54 243,25 Kč |
| 35 000 | 2,09980 Kč | 73 493,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











