


DPC851S-TR | |
|---|---|
DigiKey Part Number | 31-DPC851S-TR-ND - Tape & Reel (TR) 31-DPC851S-TRCT-ND - Cut Tape (CT) 31-DPC851S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPC851S-TR |
Description | PHOTO COUPLER SL-4 T&R 2K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 100 | 4,10510 Kč | 410,51 Kč |
| 500 | 3,35296 Kč | 1 676,48 Kč |
| 1 000 | 3,10476 Kč | 3 104,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,89342 Kč | 5 786,84 Kč |
| 4 000 | 2,71389 Kč | 10 855,56 Kč |
| 6 000 | 2,62167 Kč | 15 730,02 Kč |
| 10 000 | 2,51745 Kč | 25 174,50 Kč |
| 14 000 | 2,45543 Kč | 34 376,02 Kč |
| 20 000 | 2,39492 Kč | 47 898,40 Kč |
| 50 000 | 2,26126 Kč | 113 063,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |






