Diode 60 V 5A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR5E60P5-13D

DigiKey Part Number
31-SBR5E60P5-13DTR-ND - Tape & Reel (TR)
31-SBR5E60P5-13DCT-ND - Cut Tape (CT)
31-SBR5E60P5-13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR5E60P5-13D
Description
DIODE SBR 60V 5A POWERDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 340
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,44400 Kč114,44 Kč
1007,39550 Kč739,55 Kč
5005,65140 Kč2 825,70 Kč
1 0005,08929 Kč5 089,29 Kč
2 0004,61589 Kč9 231,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,10322 Kč20 516,10 Kč
10 0003,78630 Kč37 863,00 Kč
15 0003,62487 Kč54 373,05 Kč
25 0003,44350 Kč86 087,50 Kč
35 0003,33611 Kč116 763,85 Kč
50 0003,23177 Kč161 588,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč