
MB110S | |
|---|---|
DigiKey Part Number | 4786-MB110STR-ND - Tape & Reel (TR) 4786-MB110SCT-ND - Cut Tape (CT) 4786-MB110SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB110S |
Description | BRIDGE RECT 1P 100V 1A TO269AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Good-Ark Semiconductor | Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 100 V | Supplier Device Package TO-269AA (MBS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 100 | 4,76230 Kč | 476,23 Kč |
| 500 | 3,58184 Kč | 1 790,92 Kč |
| 1 000 | 3,20094 Kč | 3 200,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,71595 Kč | 8 147,85 Kč |
| 6 000 | 2,47154 Kč | 14 829,24 Kč |
| 9 000 | 2,34695 Kč | 21 122,55 Kč |
| 15 000 | 2,20690 Kč | 33 103,50 Kč |
| 21 000 | 2,12396 Kč | 44 603,16 Kč |
| 30 000 | 2,04334 Kč | 61 300,20 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |










