Bridge Rectifier Single Phase Schottky 100 V Surface Mount HDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHDS2100-13

DigiKey Part Number
31-DHDS2100-13TR-ND - Tape & Reel (TR)
31-DHDS2100-13CT-ND - Cut Tape (CT)
31-DHDS2100-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DHDS2100-13
Description
BRIDGE RECT 1PHASE 100V 2A HDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount HDS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Schottky
Supplier Device Package
HDS
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DABS2100-13Diodes Incorporated2 90031-DABS2100-13TR-ND18,56000 KčParametric Equivalent
KMB210SSMC Diode Solutions23 9521655-KMB210SCT-ND17,10000 KčParametric Equivalent
In-Stock: 1 730
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
105,88100 Kč58,81 Kč
255,24720 Kč131,18 Kč
1004,53820 Kč453,82 Kč
2504,20028 Kč1 050,07 Kč
5003,99716 Kč1 998,58 Kč
1 0003,82970 Kč3 829,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,34184 Kč13 025,52 Kč
6 0003,98441 Kč23 906,46 Kč
9 0003,80233 Kč34 220,97 Kč
15 0003,59767 Kč53 965,05 Kč
21 0003,47652 Kč73 006,92 Kč
30 0003,35877 Kč100 763,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč