
ESDSLC3V3AE2-TP | |
|---|---|
DigiKey Part Number | 353-ESDSLC3V3AE2-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSLC3V3AE2-TP |
Description | TVS DIODE 3.3VWM 16VC 0201A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.2V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,59584 Kč | 5 958,40 Kč |
| 20 000 | 0,53714 Kč | 10 742,80 Kč |
| 30 000 | 0,50720 Kč | 15 216,00 Kč |
| 50 000 | 0,47353 Kč | 23 676,50 Kč |
| 70 000 | 0,45358 Kč | 31 750,60 Kč |
| 100 000 | 0,43419 Kč | 43 419,00 Kč |
| 250 000 | 0,39162 Kč | 97 905,00 Kč |
| 500 000 | 0,36532 Kč | 182 660,00 Kč |
| Unit Price without VAT: | 0,59584 Kč |
|---|---|
| Unit Price with VAT: | 0,72097 Kč |









