
ESDSBLC24VD5B-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBLC24VD5B-TPTR-ND - Tape & Reel (TR) 353-ESDSBLC24VD5B-TPCT-ND - Cut Tape (CT) 353-ESDSBLC24VD5B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSBLC24VD5B-TP |
Description | ESD,24V,SOD-523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 100 | 1,93390 Kč | 193,39 Kč |
| 500 | 1,41820 Kč | 709,10 Kč |
| 1 000 | 1,25106 Kč | 1 251,06 Kč |
| 2 000 | 1,10975 Kč | 2 219,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,89026 Kč | 7 122,08 Kč |
| 16 000 | 0,80572 Kč | 12 891,52 Kč |
| 24 000 | 0,76262 Kč | 18 302,88 Kč |
| 40 000 | 0,71417 Kč | 28 566,80 Kč |
| 56 000 | 0,68547 Kč | 38 386,32 Kč |
| 80 000 | 0,65757 Kč | 52 605,60 Kč |
| 200 000 | 0,59633 Kč | 119 266,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


