ESD2451P6-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD2451P6-TP

DigiKey Part Number
353-ESD2451P6-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD2451P6-TP
Description
TVS DIODE 24VWM 43VC DFN16102
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
43V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
24.7V
Voltage - Clamping (Max) @ Ipp
43V
Current - Peak Pulse (10/1000µs)
40A (8/20µs)
Power - Peak Pulse
1800W (1.8kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
210pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,92734 Kč5 782,02 Kč
6 0001,74557 Kč10 473,42 Kč
9 0001,65292 Kč14 876,28 Kč
15 0001,54875 Kč23 231,25 Kč
21 0001,48704 Kč31 227,84 Kč
30 0001,42706 Kč42 811,80 Kč
75 0001,29541 Kč97 155,75 Kč
150 0001,26300 Kč189 450,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,92734 Kč
Unit Price with VAT:2,33208 Kč