Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XR16C2550IM-F | |
|---|---|
DigiKey Part Number | XR16C2550IM-F-ND |
Manufacturer | |
Manufacturer Product Number | XR16C2550IM-F |
Description | IC UART FIFO 16B DUAL 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS485 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR16C2550IM-F Models |
Category | Data Rate (Max) 4Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 2.97V ~ 5.5V |
Packaging Tray | With False Start Bit Detection Yes |
Part Status Active | With Modem Control Yes |
Features Internal Oscillator, Timer/Counter | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 48-TQFP |
FIFO's 16 Byte | Supplier Device Package 48-TQFP (7x7) |
Protocol RS232, RS485 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST16C2550CQ48-F | MaxLinear, Inc. | 2 587 | 1016-1255-ND | 247,15000 Kč | Parametric Equivalent |
| ST16C2550CQ48TR-F | MaxLinear, Inc. | 0 | ST16C2550CQ48TR-F-ND | 149,23363 Kč | Parametric Equivalent |
| ST16C2550IQ48-F | MaxLinear, Inc. | 830 | 1016-1256-ND | 247,99000 Kč | Parametric Equivalent |
| ST16C2550IQ48TR-F | MaxLinear, Inc. | 0 | 1016-ST16C2550IQ48TR-FCT-ND | 247,99000 Kč | Parametric Equivalent |
| XR16C2550IMTR-F | MaxLinear, Inc. | 0 | XR16C2550IMTR-F-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,56000 Kč | 268,56 Kč |
| 10 | 211,11400 Kč | 2 111,14 Kč |
| 25 | 196,74280 Kč | 4 918,57 Kč |
| 100 | 180,93770 Kč | 18 093,77 Kč |
| 250 | 173,40316 Kč | 43 350,79 Kč |
| 500 | 168,86214 Kč | 84 431,07 Kč |
| 1 000 | 165,12533 Kč | 165 125,33 Kč |
| Unit Price without VAT: | 268,56000 Kč |
|---|---|
| Unit Price with VAT: | 324,95760 Kč |





