TL16C2550PFB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8 008
Unit Price: 179,95000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 51 960
Unit Price: 143,21000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 192
Unit Price: 164,41000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2 587
Unit Price: 247,15000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 268,56000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


MaxLinear, Inc.
In Stock: 400
Unit Price: 198,01000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 803
Unit Price: 205,36000 Kč
Datasheet
UART IC 2, DUART Channel 16 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C2550PFB

DigiKey Part Number
296-18721-ND
Manufacturer
Manufacturer Product Number
TL16C2550PFB
Description
IC DUAL UART 1.8-5V FIFO 48-TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
UART IC 2, DUART Channel 16 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TL16C2550PFB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 5V
Manufacturer
Texas Instruments
With Auto Flow Control
Yes
Packaging
Tray
With False Start Bit Detection
Yes
Part Status
Active
With Modem Control
Yes
Features
Internal Oscillator
Mounting Type
Surface Mount
Number of Channels
2, DUART
Package / Case
48-TQFP
FIFO's
16 Byte
Supplier Device Package
48-TQFP (7x7)
Data Rate (Max)
1.5Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL16C2550IPFBRTexas Instruments8 008296-TL16C2550IPFBRCT-ND179,95000 KčParametric Equivalent
TL16C2550IPFBRQ1Texas Instruments51 960296-36737-1-ND143,21000 KčParametric Equivalent
TL16C2550PFBRTexas Instruments192296-27998-1-ND164,41000 KčParametric Equivalent
ST16C2550CQ48-FMaxLinear, Inc.2 5871016-1255-ND247,15000 KčSimilar
XR16C2550IM-FMaxLinear, Inc.0XR16C2550IM-F-ND268,56000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1196,54000 Kč196,54 Kč
10152,86500 Kč1 528,65 Kč
25141,93800 Kč3 548,45 Kč
100129,93140 Kč12 993,14 Kč
250124,20736 Kč31 051,84 Kč
500120,75782 Kč60 378,91 Kč
1 000117,91847 Kč117 918,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:196,54000 Kč
Unit Price with VAT:237,81340 Kč