Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

XR16C2550IMTR-F | |
|---|---|
DigiKey Part Number | XR16C2550IMTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR16C2550IMTR-F |
Description | IC UART FIFO 16B DUAL 48TQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS485 16 Byte 48-TQFP (7x7) |
EDA/CAD Models | XR16C2550IMTR-F Models |
Category | Data Rate (Max) 4Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 2.97V ~ 5.5V |
Packaging Tape & Reel (TR) | With False Start Bit Detection Yes |
Part Status Discontinued at DigiKey | With Modem Control Yes |
Features Internal Oscillator, Timer/Counter | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 48-TQFP |
FIFO's 16 Byte | Supplier Device Package 48-TQFP (7x7) |
Protocol RS232, RS485 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST16C2550CQ48-F | MaxLinear, Inc. | 2 587 | 1016-1255-ND | 247,15000 Kč | Parametric Equivalent |
| ST16C2550CQ48TR-F | MaxLinear, Inc. | 0 | ST16C2550CQ48TR-F-ND | 149,23363 Kč | Parametric Equivalent |
| ST16C2550IQ48-F | MaxLinear, Inc. | 830 | 1016-1256-ND | 247,99000 Kč | Parametric Equivalent |
| ST16C2550IQ48TR-F | MaxLinear, Inc. | 0 | 1016-ST16C2550IQ48TR-FCT-ND | 247,99000 Kč | Parametric Equivalent |
| XR16C2550IM-F | MaxLinear, Inc. | 0 | XR16C2550IM-F-ND | 268,56000 Kč | Parametric Equivalent |



