
ST16C2550CQ48-F | |
|---|---|
DigiKey Part Number | 1016-1255-ND |
Manufacturer | |
Manufacturer Product Number | ST16C2550CQ48-F |
Description | IC DUART FIFO 16B 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS485 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C2550CQ48-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | 4Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,15000 Kč | 247,15 Kč |
| 10 | 193,72800 Kč | 1 937,28 Kč |
| 25 | 180,36440 Kč | 4 509,11 Kč |
| 100 | 165,67000 Kč | 16 567,00 Kč |
| 250 | 158,66760 Kč | 39 666,90 Kč |
| 500 | 154,44616 Kč | 77 223,08 Kč |
| 1 000 | 150,97289 Kč | 150 972,89 Kč |
| Unit Price without VAT: | 247,15000 Kč |
|---|---|
| Unit Price with VAT: | 299,05150 Kč |

