
TL16C2550IPFBR | |
|---|---|
DigiKey Part Number | 296-TL16C2550IPFBRTR-ND - Tape & Reel (TR) 296-TL16C2550IPFBRCT-ND - Cut Tape (CT) 296-TL16C2550IPFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C2550IPFBR |
Description | IC DUAL UART 16BYTE FIFO 48-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2550IPFBR Models |
Category | Voltage - Supply 1.8V ~ 5V |
Manufacturer Texas Instruments | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With False Start Bit Detection Yes |
Part Status Active | With Modem Control Yes |
Features Internal Oscillator | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 48-TQFP |
FIFO's 16 Byte | Supplier Device Package 48-TQFP (7x7) |
Data Rate (Max) 1.5Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 Kč | 179,95 Kč |
| 10 | 139,51100 Kč | 1 395,11 Kč |
| 25 | 129,41480 Kč | 3 235,37 Kč |
| 100 | 118,30690 Kč | 11 830,69 Kč |
| 250 | 115,65700 Kč | 28 914,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 107,19353 Kč | 107 193,53 Kč |
| Unit Price without VAT: | 179,95000 Kč |
|---|---|
| Unit Price with VAT: | 217,73950 Kč |

