
ST16C2552CJ44-F | |
|---|---|
DigiKey Part Number | 1016-1257-5-ND |
Manufacturer | |
Manufacturer Product Number | ST16C2552CJ44-F |
Description | IC UART FIFO 16B DUAL 44PLCC |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS485 16 Byte 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C2552CJ44-F Models |
Category | Data Rate (Max) 4Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 2.97V ~ 5.5V |
Packaging Tube | With False Start Bit Detection Yes |
Part Status Last Time Buy | With Modem Control Yes |
Features Configurable GPIO, Internal Oscillator, Timer/Counter | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 44-LCC (J-Lead) |
FIFO's 16 Byte | Supplier Device Package 44-PLCC (16.59x16.59) |
Protocol RS232, RS485 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 176,43000 Kč | 4 763,61 Kč |
| Unit Price without VAT: | 176,43000 Kč |
|---|---|
| Unit Price with VAT: | 213,48030 Kč |




