Similar
Similar

TL16C2552IFN | |
|---|---|
DigiKey Part Number | 296-21967-5-ND |
Manufacturer | |
Manufacturer Product Number | TL16C2552IFN |
Description | IC DUAL UART 16BYTE FIFO 44-PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2552IFN Models |
Category | Voltage - Supply 1.8V ~ 5V |
Manufacturer Texas Instruments | With Auto Flow Control Yes |
Packaging Tube | With False Start Bit Detection Yes |
Part Status Active | With Modem Control Yes |
Features Internal Oscillator | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 44-LCC (J-Lead) |
FIFO's 16 Byte | Supplier Device Package 44-PLCC (16.58x16.58) |
Data Rate (Max) 1.5Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NS16C2552TVA/NOPB | Texas Instruments | 0 | NS16C2552TVA/NOPB-ND | 0,00000 Kč | Similar |
| ST16C2552IJ44-F | MaxLinear, Inc. | 0 | 1016-1258-5-ND | 184,38593 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 144,58064 Kč | 22 554,58 Kč |
| Unit Price without VAT: | 144,58064 Kč |
|---|---|
| Unit Price with VAT: | 174,94257 Kč |



