
ST16C2552CJ44TR-F | |
|---|---|
DigiKey Part Number | 1016-2036-2-ND - Tape & Reel (TR) 1016-2036-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ST16C2552CJ44TR-F |
Description | IC UART FIFO 16B DUAL 44PLCC |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS485 16 Byte 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C2552CJ44TR-F Models |
Category | Data Rate (Max) 4Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 2.97V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | With False Start Bit Detection Yes |
Part Status Last Time Buy | With Modem Control Yes |
Features Configurable GPIO, Internal Oscillator, Timer/Counter | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 44-LCC (J-Lead) |
FIFO's 16 Byte | Supplier Device Package 44-PLCC (16.59x16.59) |
Protocol RS232, RS485 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR16C2550IM-F | MaxLinear, Inc. | 0 | XR16C2550IM-F-ND | 268,56000 Kč | MFR Recommended |
| TL16C2552FN | Rochester Electronics, LLC | 23 020 | 2156-TL16C2552FN-ND | 152,44537 Kč | Similar |
| TL16C2552FNR | Texas Instruments | 11 490 | 296-TL16C2552FNRCT-ND | 139,85000 Kč | Similar |
| TL16C2552IFN | Texas Instruments | 0 | 296-21967-5-ND | 144,58064 Kč | Similar |
| TL16C2552IFNR | Texas Instruments | 0 | 296-TL16C2552IFNRCT-ND | 148,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,30000 Kč | 250,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 156,50776 Kč | 78 253,88 Kč |
| 1 000 | 152,99647 Kč | 152 996,47 Kč |
| Unit Price without VAT: | 250,30000 Kč |
|---|---|
| Unit Price with VAT: | 302,86300 Kč |


