
TL16C2552FN | |
|---|---|
DigiKey Part Number | 296-19881-5-ND |
Manufacturer | |
Manufacturer Product Number | TL16C2552FN |
Description | IC DUAL UART 16BYTE FIFO 44-PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2552FN Models |
Category | Voltage - Supply 1.8V ~ 5V |
Manufacturer Texas Instruments | With Auto Flow Control Yes |
Packaging Tube | With False Start Bit Detection Yes |
Part Status Active | With Modem Control Yes |
Features Internal Oscillator | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 44-LCC (J-Lead) |
FIFO's 16 Byte | Supplier Device Package 44-PLCC (16.58x16.58) |
Data Rate (Max) 1.5Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 143,05827 Kč | 22 317,09 Kč |
| Unit Price without VAT: | 143,05827 Kč |
|---|---|
| Unit Price with VAT: | 173,10051 Kč |

