MFR Recommended
Similar
Similar
Similar

TL16C2550IPFBG4 | |
|---|---|
DigiKey Part Number | TL16C2550IPFBG4-ND |
Manufacturer | |
Manufacturer Product Number | TL16C2550IPFBG4 |
Description | IC DUAL UART 16BYTE FIFO 48-TQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2550IPFBG4 Models |
Category | Voltage - Supply 1.8V ~ 5V |
Manufacturer Texas Instruments | With Auto Flow Control Yes |
Packaging Tray | With False Start Bit Detection Yes |
Part Status Discontinued at DigiKey | With Modem Control Yes |
Features Internal Oscillator | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 48-TQFP |
FIFO's 16 Byte | Supplier Device Package 48-TQFP (7x7) |
Data Rate (Max) 1.5Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C2550IPFB | Rochester Electronics, LLC | 1 803 | 2156-TL16C2550IPFB-ND | 205,36000 Kč | MFR Recommended |
| ST16C2550CQ48-F | MaxLinear, Inc. | 2 587 | 1016-1255-ND | 247,15000 Kč | Similar |
| XR16C2550IM-F | MaxLinear, Inc. | 0 | XR16C2550IM-F-ND | 268,56000 Kč | Similar |
| XR16C2550IMTR-F | MaxLinear, Inc. | 0 | XR16C2550IMTR-F-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 90,05288 Kč | 22 513,22 Kč |
| Unit Price without VAT: | 90,05288 Kč |
|---|---|
| Unit Price with VAT: | 108,96398 Kč |



