SP708CN-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 574
Unit Price: 91,99000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 847
Unit Price: 91,99000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 539
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 534
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 390
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 199
Unit Price: 186,50000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 108,83355 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 276
Unit Price: 126,09000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 107
Unit Price: 185,24000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,94600 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 439
Unit Price: 14,31000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 12,91114 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 310
Unit Price: 23,58000 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP708CN-L/TR

DigiKey Part Number
SP708CN-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP708CN-L/TR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP708CN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
-
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types