

ADM708RARZ-REEL | |
|---|---|
DigiKey Part Number | ADM708RARZ-REELTR-ND - Tape & Reel (TR) ADM708RARZ-REELCT-ND - Cut Tape (CT) ADM708RARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM708RARZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM708RARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,74000 Kč | 83,74 Kč |
| 10 | 53,88700 Kč | 538,87 Kč |
| 25 | 46,10920 Kč | 1 152,73 Kč |
| 100 | 37,30440 Kč | 3 730,44 Kč |
| 250 | 32,98140 Kč | 8 245,35 Kč |
| 500 | 30,32140 Kč | 15 160,70 Kč |
| 1 000 | 28,09384 Kč | 28 093,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,33938 Kč | 68 348,45 Kč |
| Unit Price without VAT: | 83,74000 Kč |
|---|---|
| Unit Price with VAT: | 101,32540 Kč |

