8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC708MY-TR

DigiKey Part Number
MIC708MY-TR-ND - Tape & Reel (TR)
MIC708MY-CT-ND - Cut Tape (CT)
MIC708MY-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC708MY-TR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Supervisor Complementary 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC708MY-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Complementary
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 439
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,31000 Kč14,31 Kč
2511,78800 Kč294,70 Kč
10010,94600 Kč1 094,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,94600 Kč27 365,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,31000 Kč
Unit Price with VAT:17,31510 Kč