
STM708M6F | |
|---|---|
DigiKey Part Number | 497-3841-2-ND - Tape & Reel (TR) 497-3841-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STM708M6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM708M6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 25 | 15,32440 Kč | 383,11 Kč |
| 100 | 13,53300 Kč | 1 353,30 Kč |
| 250 | 12,67632 Kč | 3 169,08 Kč |
| 500 | 12,16058 Kč | 6 080,29 Kč |
| 1 000 | 11,73601 Kč | 11 736,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,28752 Kč | 28 218,80 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |

