Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Introducing Power by Linear

ADM708SARZ

DigiKey Part Number
505-ADM708SARZ-ND
Manufacturer
Manufacturer Product Number
ADM708SARZ
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM708SARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Push-Pull
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
160ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1708SESA+T&RAnalog Devices Inc./Maxim Integrated0DS1708SESA+T&R-ND189,49307 KčSimilar
MAX708SCSA+Analog Devices Inc./Maxim Integrated784MAX708SCSA+-ND229,41000 KčSimilar
MAX708SESA+Analog Devices Inc./Maxim Integrated1 066MAX708SESA+-ND290,52000 KčSimilar
MIC708SMYMicrochip Technology185576-2413-ND14,18000 KčSimilar
STM708SM6FSTMicroelectronics25 977497-3843-1-ND33,58000 KčSimilar
In-Stock: 1 512
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,95000 Kč66,95 Kč
1050,22000 Kč502,20 Kč
9841,46418 Kč4 063,49 Kč
19639,73827 Kč7 788,70 Kč
29438,87350 Kč11 428,81 Kč
58837,60551 Kč22 112,04 Kč
1 07836,68188 Kč39 543,07 Kč
2 54835,61363 Kč90 743,53 Kč
5 09634,92216 Kč177 963,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,95000 Kč
Unit Price with VAT:81,00950 Kč