Temperature Sensor Digital, Local -55°C ~ 125°C 10 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7814ARMZ

DigiKey Part Number
505-AD7814ARMZ-ND
Manufacturer
Manufacturer Product Number
AD7814ARMZ
Description
SENSOR DIGITAL -55C-125C 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 10 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7814ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Shutdown Mode, Standby Mode
Manufacturer
Analog Devices Inc.
Accuracy - Highest (Lowest)
±2°C (±3.5°C)
Packaging
Tube
Test Condition
0°C ~ 85°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
SPI
Supplier Device Package
8-MSOP
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
10 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADT7311WTRZ-RL7Analog Devices Inc.1 004ADT7311WTRZ-RL7CT-ND94,24000 KčSimilar
ADT7320UCPZ-RL7Analog Devices Inc.3 983505-ADT7320UCPZ-RL7CT-ND161,16000 KčSimilar
In-Stock: 426
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1103,65000 Kč103,65 Kč
1078,95900 Kč789,59 Kč
5069,01920 Kč3 450,96 Kč
10065,94090 Kč6 594,09 Kč
25062,69080 Kč15 672,70 Kč
50060,73164 Kč30 365,82 Kč
1 00059,11929 Kč59 119,29 Kč
2 50057,41761 Kč143 544,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,65000 Kč
Unit Price with VAT:125,41650 Kč