Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ADM708RARZ | |
|---|---|
DigiKey Part Number | ADM708RARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM708RARZ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM708RARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 54,45600 Kč | 544,56 Kč |
| 98 | 37,80622 Kč | 3 705,01 Kč |
| 196 | 34,39204 Kč | 6 740,84 Kč |
| 294 | 32,65759 Kč | 9 601,33 Kč |
| 588 | 30,07895 Kč | 17 686,42 Kč |
| 1 078 | 28,16990 Kč | 30 367,15 Kč |
| 2 548 | 27,62812 Kč | 70 396,45 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |




