DS1708RESA+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 205,10280 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 539
Unit Price: 84,62000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 827
Unit Price: 27,15000 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1708RESA+

DigiKey Part Number
DS1708RESA+-ND
Manufacturer
Manufacturer Product Number
DS1708RESA+
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1708RESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
130ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27 000
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
100205,10280 Kč20 510,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,10280 Kč
Unit Price with VAT:248,17439 Kč