
| MAX708RCSA+T | |
|---|---|
| DigiKey Part Number | 175-MAX708RCSA+TTR-ND - Tape & Reel (TR) 175-MAX708RCSA+TCT-ND - Cut Tape (CT) 175-MAX708RCSA+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAX708RCSA+T | 
| Description | IC SUPERVISOR 1 CHANNEL 8SOIC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX708RCSA+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Simple Reset/Power-On Reset | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 2.63V | |
| Output | Push-Pull, Push-Pull | |
| Reset | Active High/Active Low | |
| Reset Timeout | 140ms Minimum | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 195,58000 Kč | 195,58 Kč | 
| 10 | 152,27900 Kč | 1 522,79 Kč | 
| 25 | 141,45600 Kč | 3 536,40 Kč | 
| 100 | 129,56100 Kč | 12 956,10 Kč | 
| 250 | 123,88724 Kč | 30 971,81 Kč | 
| 500 | 120,46840 Kč | 60 234,20 Kč | 
| 1 000 | 117,65418 Kč | 117 654,18 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 114,68400 Kč | 286 710,00 Kč | 
| Unit Price without VAT: | 195,58000 Kč | 
|---|---|
| Unit Price with VAT: | 236,65180 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic