SP3483EN-L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 405
Unit Price: 32,74000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,74000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 262
Unit Price: 75,91000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 973
Unit Price: 75,91000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 540
Unit Price: 105,11000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 615
Unit Price: 105,11000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 637
Unit Price: 55,06000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 523
Unit Price: 83,63000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 14 983
Unit Price: 83,63000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 93
Unit Price: 52,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 240
Unit Price: 72,58000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 244
Unit Price: 85,51000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 36,93509 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 464
Unit Price: 96,14000 Kč
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3483EN-L

DigiKey Part Number
1016-1143-5-ND
Manufacturer
Manufacturer Product Number
SP3483EN-L
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3483EN-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
MaxLinear, Inc.
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (55)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL83483IBZRenesas Electronics Corporation405ISL83483IBZ-ND32,74000 KčDirect
ISL83483IBZ-TRenesas Electronics Corporation0ISL83483IBZ-TCT-ND32,74000 KčDirect
ADM3483ARZAnalog Devices Inc.2 262505-ADM3483ARZ-ND75,91000 KčSimilar
ADM3483ARZ-REEL7Analog Devices Inc.1 973ADM3483ARZ-REEL7CT-ND75,91000 KčSimilar
ADM3483EARZAnalog Devices Inc.540ADM3483EARZ-ND105,11000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1022,48200 Kč224,82 Kč
9818,12510 Kč1 776,26 Kč
19617,26327 Kč3 383,60 Kč
29416,83265 Kč4 948,80 Kč
58816,20026 Kč9 525,75 Kč
1 07815,73971 Kč16 967,41 Kč
2 54815,20716 Kč38 747,84 Kč
5 09614,86245 Kč75 739,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč