1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM483JRZ

DigiKey Part Number
ADM483JRZ-ND
Manufacturer
Manufacturer Product Number
ADM483JRZ
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM483JRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Analog Devices Inc.
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (75)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1482CS8#PBFAnalog Devices Inc.69LTC1482CS8#PBF-ND167,89000 KčSimilar
LTC1482CS8#TRPBFAnalog Devices Inc.1 894505-LTC1482CS8#TRPBFCT-ND167,89000 KčSimilar
LTC2862CS8-1#PBFAnalog Devices Inc.377505-LTC2862CS8-1#PBF-ND143,69000 KčSimilar
LTC2862CS8-1#TRPBFAnalog Devices Inc.2 360LTC2862CS8-1#TRPBFCT-ND143,69000 KčSimilar
LTC2862CS8-2#PBFAnalog Devices Inc.2 931LTC2862CS8-2#PBF-ND143,69000 KčSimilar
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,97000 Kč52,97 Kč
1039,37500 Kč393,75 Kč
9832,27918 Kč3 163,36 Kč
19630,87893 Kč6 052,27 Kč
29430,17878 Kč8 872,56 Kč
58829,15053 Kč17 140,51 Kč
1 07828,40198 Kč30 617,33 Kč
2 54827,53613 Kč70 162,06 Kč
5 09626,97583 Kč137 468,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,97000 Kč
Unit Price with VAT:64,09370 Kč