
ISL3179EFBZ-T7A | |
|---|---|
DigiKey Part Number | ISL3179EFBZ-T7ATR-ND - Tape & Reel (TR) ISL3179EFBZ-T7ACT-ND - Cut Tape (CT) ISL3179EFBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3179EFBZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3179EFBZ-T7A Models |
Category | Receiver Hysteresis 28 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 40Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3483ARZ | Analog Devices Inc. | 2 262 | 505-ADM3483ARZ-ND | 75,91000 Kč | Similar |
| MAX3483ECSA+ | Analog Devices Inc./Maxim Integrated | 1 855 | MAX3483ECSA+-ND | 181,03000 Kč | Similar |
| MAX3483ESA+T | Analog Devices Inc./Maxim Integrated | 2 996 | MAX3483ESA+TCT-ND | 172,06000 Kč | Similar |
| MAX3486ECSA+ | Analog Devices Inc./Maxim Integrated | 665 | MAX3486ECSA+-ND | 176,02000 Kč | Similar |
| ST1480ACDR | STMicroelectronics | 30 078 | 497-3726-1-ND | 52,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,14000 Kč | 96,14 Kč |
| 10 | 70,20000 Kč | 702,00 Kč |
| 25 | 64,00960 Kč | 1 600,24 Kč |
| 100 | 57,30880 Kč | 5 730,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 54,15924 Kč | 13 539,81 Kč |
| 500 | 52,27348 Kč | 26 136,74 Kč |
| 750 | 51,33289 Kč | 38 499,67 Kč |
| 1 250 | 50,29329 Kč | 62 866,61 Kč |
| 1 750 | 49,68710 Kč | 86 952,43 Kč |
| 2 500 | 49,10511 Kč | 122 762,78 Kč |
| Unit Price without VAT: | 96,14000 Kč |
|---|---|
| Unit Price with VAT: | 116,32940 Kč |


