1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3483EARZ

DigiKey Part Number
ADM3483EARZ-ND
Manufacturer
Manufacturer Product Number
ADM3483EARZ
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3483EARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Analog Devices Inc.
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1785AIS8#PBFAnalog Devices Inc.7 465505-LT1785AIS8#PBF-ND198,75000 KčSimilar
ADM3483ARZAnalog Devices Inc.2 262505-ADM3483ARZ-ND75,91000 KčParametric Equivalent
DS36277TMX/NOPBTexas Instruments4 240DS36277TMX/NOPBCT-ND72,58000 KčSimilar
ISL3179EFBZRenesas Electronics Corporation4 24420-ISL3179EFBZ-ND85,51000 KčSimilar
ISL3179EFBZ-T7ARenesas Electronics Corporation464ISL3179EFBZ-T7ACT-ND96,14000 KčSimilar
In-Stock: 540
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1105,11000 Kč105,11 Kč
1080,06400 Kč800,64 Kč
9866,98235 Kč6 564,27 Kč
19664,40413 Kč12 623,21 Kč
29463,11201 Kč18 554,93 Kč
58861,21799 Kč35 996,18 Kč
1 07859,83826 Kč64 505,64 Kč
2 54858,24275 Kč148 402,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,11000 Kč
Unit Price with VAT:127,18310 Kč